
CSM37MF-5 | |
|---|---|
DigiKey Part Number | 5073-CSM37MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CSM37MF-5 |
Description | CABLE DB37M/F MOLDED 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer L-com | Number of Positions 37 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,52000 € | 94,52 € |
| 10 | 80,34200 € | 803,42 € |
| 25 | 75,31560 € | 1.882,89 € |
| 50 | 71,72540 € | 3.586,27 € |
| 100 | 68,30730 € | 6.830,73 € |
| Unit Price without VAT: | 94,52000 € |
|---|---|
| Unit Price with VAT: | 112,47880 € |

