D-Sub Cable Assembly DB25 Gray 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM25MM-5

DigiKey Part Number
5073-CSM25MM-5-ND
Manufacturer
Manufacturer Product Number
CSM25MM-5
Description
CABLE DB25M/M MOLDED 5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
5.00' (1.52m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
135,78000 €35,78 €
1030,41300 €304,13 €
2528,50880 €712,72 €
5027,14900 €1.357,45 €
10025,85440 €2.585,44 €
25024,23792 €6.059,48 €
Manufacturers Standard Package
Unit Price without VAT:35,78000 €
Unit Price with VAT:42,57820 €