
CSM15MF-25 | |
|---|---|
DigiKey Part Number | 5073-CSM15MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CSM15MF-25 |
Description | CABLE DB15M/F MOLDED 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,21000 € | 79,21 € |
| Unit Price without VAT: | 79,21000 € |
|---|---|
| Unit Price with VAT: | 94,25990 € |

