
CSLSZH25-500 | |
|---|---|
DigiKey Part Number | 5073-CSLSZH25-500-ND |
Manufacturer | |
Manufacturer Product Number | CSLSZH25-500 |
Description | LSZH CBL25COND #24 SHLD 500' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.382" (9.70mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 500 V |
Cable Type | Operating Temperature 80°C |
Number of Conductors 25 | Jacket (Insulation) Thickness 0.0290" (0.737mm) |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand 7/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 65% |
Jacket (Insulation) Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.788,15000 € | 1.788,15 € |
| Unit Price without VAT: | 1.788,15000 € |
|---|---|
| Unit Price with VAT: | 2.127,89850 € |

