
CSLSZH15-100 | |
|---|---|
DigiKey Part Number | 5073-CSLSZH15-100-ND |
Manufacturer | |
Manufacturer Product Number | CSLSZH15-100 |
Description | LSZH CBL15COND #24 SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature 60°C |
Number of Conductors 15 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand 7/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 65% |
Jacket (Insulation) Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,40000 € | 343,40 € |
| Unit Price without VAT: | 343,40000 € |
|---|---|
| Unit Price with VAT: | 408,64600 € |

