
CSLSZH09-1000 | |
|---|---|
DigiKey Part Number | 5073-CSLSZH09-1000-ND |
Manufacturer | |
Manufacturer Product Number | CSLSZH09-1000 |
Description | LSZH CBL09COND #24 SHLD 1K' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.251" (6.38mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1.5 kV | |
Operating Temperature | 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.702,10000 € | 1.702,10 € |
| Unit Price without VAT: | 1.702,10000 € |
|---|---|
| Unit Price with VAT: | 2.025,49900 € |

