
CSCPMS25-100 | |
|---|---|
DigiKey Part Number | 5073-CSCPMS25-100-ND |
Manufacturer | |
Manufacturer Product Number | CSCPMS25-100 |
Description | BULK 25C #20 DBL SHLD 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.453" (11.51mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 25 | Operating Temperature 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 21/0.0070" | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100% |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.036,61000 € | 1.036,61 € |
| Unit Price without VAT: | 1.036,61000 € |
|---|---|
| Unit Price with VAT: | 1.233,56590 € |

