
CSCPMS09-1000 | |
|---|---|
DigiKey Part Number | 5073-CSCPMS09-1000-ND |
Manufacturer | |
Manufacturer Product Number | CSCPMS09-1000 |
Description | BULK 09C #20 DBL SHLD 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.303" (7.70mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 9 | Operating Temperature 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 21/0.0070" | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100% |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.887,27000 € | 3.887,27 € |
| Unit Price without VAT: | 3.887,27000 € |
|---|---|
| Unit Price with VAT: | 4.625,85130 € |

