9 Conductor Multi-Conductor Cable Gray 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS9-500

DigiKey Part Number
5073-CS9-500-ND
Manufacturer
Manufacturer Product Number
CS9-500
Description
BULK CBL 09CON #24 SPOOL 500'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Gray 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Tinned
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.230" (5.84mm)
Packaging
Bulk
Shield Type
Foil
Part Status
Active
Length
500.0' (152.4m)
Cable Type
Jacket Color
Gray
Number of Conductors
9
Voltage
300 V
Wire Gauge
Operating Temperature
80°C
Conductor Strand
7/32
Shield Material
Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1420,70000 €420,70 €
Manufacturers Standard Package
Unit Price without VAT:420,70000 €
Unit Price with VAT:500,63300 €