4 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS4-100

DigiKey Part Number
5073-CS4-100-ND
Manufacturer
Manufacturer Product Number
CS4-100
Description
BULK CBL 04CON #24 COIL 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Tinned
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.175" (4.45mm)
Packaging
Bulk
Shield Type
Foil
Part Status
Active
Length
100.0' (30.5m)
Cable Type
Jacket Color
Gray
Number of Conductors
4
Voltage
300 V
Wire Gauge
Operating Temperature
80°C
Conductor Strand
7/32
Shield Material
Aluminum; Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,84000 €70,84 €
Manufacturers Standard Package
Unit Price without VAT:70,84000 €
Unit Price with VAT:84,29960 €