
CS2NB9MM-25 | |
|---|---|
DigiKey Part Number | 5073-CS2NB9MM-25-ND |
Manufacturer | |
Manufacturer Product Number | CS2NB9MM-25 |
Description | CADB9M/M BLK DBL SHLD 25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,01000 € | 107,01 € |
| Unit Price without VAT: | 107,01000 € |
|---|---|
| Unit Price with VAT: | 127,34190 € |

