
CS2NB9MF-5 | |
|---|---|
DigiKey Part Number | 5073-CS2NB9MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CS2NB9MF-5 |
Description | CADB9M/F BLK DBL SHLD 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,68000 € | 40,68 € |
| 10 | 34,58200 € | 345,82 € |
| 25 | 32,41680 € | 810,42 € |
| 50 | 30,87080 € | 1.543,54 € |
| 100 | 29,39890 € | 2.939,89 € |
| 250 | 27,56088 € | 6.890,22 € |
| Unit Price without VAT: | 40,68000 € |
|---|---|
| Unit Price with VAT: | 48,40920 € |

