
CS2NB25MM-15 | |
|---|---|
DigiKey Part Number | 5073-CS2NB25MM-15-ND |
Manufacturer | |
Manufacturer Product Number | CS2NB25MM-15 |
Description | CADB25M/M BLK DBL SHLD 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,13000 € | 109,13 € |
| Unit Price without VAT: | 109,13000 € |
|---|---|
| Unit Price with VAT: | 129,86470 € |

