
CS2NB15MM-1 | |
|---|---|
DigiKey Part Number | 5073-CS2NB15MM-1-ND |
Manufacturer | |
Manufacturer Product Number | CS2NB15MM-1 |
Description | CADB15M/M BLK DBL SHLD 1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 1.00' (304.80mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,23000 € | 54,23 € |
| Unit Price without VAT: | 54,23000 € |
|---|---|
| Unit Price with VAT: | 64,53370 € |

