
CS2N9MM-50 | |
|---|---|
DigiKey Part Number | 5073-CS2N9MM-50-ND |
Manufacturer | |
Manufacturer Product Number | CS2N9MM-50 |
Description | CABLE DB9M/M DBL SHLD 50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 50.00' (15.24m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 50.00' (15.24m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,70000 € | 177,70 € |
| Unit Price without VAT: | 177,70000 € |
|---|---|
| Unit Price with VAT: | 211,46300 € |

