
CS2N9MM-2.5 | |
|---|---|
DigiKey Part Number | 5073-CS2N9MM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CS2N9MM-2.5 |
Description | CABLE DB9M/M DBL SHLD 2.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,06000 € | 53,06 € |
| 10 | 45,09600 € | 450,96 € |
| 25 | 42,27400 € | 1.056,85 € |
| 50 | 40,25820 € | 2.012,91 € |
| 100 | 38,33900 € | 3.833,90 € |
| Unit Price without VAT: | 53,06000 € |
|---|---|
| Unit Price with VAT: | 63,14140 € |

