
CS2N9MM-10 | |
|---|---|
DigiKey Part Number | 5073-CS2N9MM-10-ND |
Manufacturer | |
Manufacturer Product Number | CS2N9MM-10 |
Description | CABLE DB9M/M DBL SHLD 10' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,97000 € | 71,97 € |
| 10 | 61,17300 € | 611,73 € |
| 25 | 57,34600 € | 1.433,65 € |
| 50 | 54,61180 € | 2.730,59 € |
| 100 | 52,00900 € | 5.200,90 € |
| Unit Price without VAT: | 71,97000 € |
|---|---|
| Unit Price with VAT: | 85,64430 € |

