
CS2N9MF-50 | |
|---|---|
DigiKey Part Number | 5073-CS2N9MF-50-ND |
Manufacturer | |
Manufacturer Product Number | CS2N9MF-50 |
Description | CABLE DB9M/F DBL SHLD 50' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 50.00' (15.24m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 € | 124,52 € |
| 10 | 105,85200 € | 1.058,52 € |
| 25 | 99,23200 € | 2.480,80 € |
| 50 | 94,50220 € | 4.725,11 € |
| Unit Price without VAT: | 124,52000 € |
|---|---|
| Unit Price with VAT: | 148,17880 € |

