
CS2N9MF-12 | |
|---|---|
DigiKey Part Number | 5073-CS2N9MF-12-ND |
Manufacturer | |
Manufacturer Product Number | CS2N9MF-12 |
Description | CABLE DB9M/F DBL SHLD 12' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 12.00' (3.66m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 12.00' (3.66m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,38000 € | 51,38 € |
| 10 | 43,66800 € | 436,68 € |
| 25 | 40,93480 € | 1.023,37 € |
| 50 | 38,98280 € | 1.949,14 € |
| 100 | 37,12430 € | 3.712,43 € |
| Unit Price without VAT: | 51,38000 € |
|---|---|
| Unit Price with VAT: | 61,14220 € |

