
CS2N37MM-2.5 | |
|---|---|
DigiKey Part Number | 5073-CS2N37MM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CS2N37MM-2.5 |
Description | CABLE DB37M/M DBL SHLD 2.5' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer L-com | Number of Positions 37 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,56000 € | 84,56 € |
| 10 | 75,74200 € | 757,42 € |
| Unit Price without VAT: | 84,56000 € |
|---|---|
| Unit Price with VAT: | 100,62640 € |

