
CS2N37MF-10 | |
|---|---|
DigiKey Part Number | 5073-CS2N37MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CS2N37MF-10 |
Description | CABLE DB37M/F DBL SHLD 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer L-com | Number of Positions 37 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,05000 € | 120,05 € |
| 10 | 102,05300 € | 1.020,53 € |
| 25 | 95,67040 € | 2.391,76 € |
| 50 | 91,11020 € | 4.555,51 € |
| Unit Price without VAT: | 120,05000 € |
|---|---|
| Unit Price with VAT: | 142,85950 € |

