
CS2N25MM-6 | |
|---|---|
DigiKey Part Number | 5073-CS2N25MM-6-ND |
Manufacturer | |
Manufacturer Product Number | CS2N25MM-6 |
Description | CABLE DB25M/M DBL SHLD 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 6.00' (1.83m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,99000 € | 66,99 € |
| 10 | 56,94600 € | 569,46 € |
| 25 | 53,38320 € | 1.334,58 € |
| 50 | 50,83760 € | 2.541,88 € |
| 100 | 48,41440 € | 4.841,44 € |
| Unit Price without VAT: | 66,99000 € |
|---|---|
| Unit Price with VAT: | 79,71810 € |

