
CS2N25MM-5 | |
|---|---|
DigiKey Part Number | 5073-CS2N25MM-5-ND |
Manufacturer | |
Manufacturer Product Number | CS2N25MM-5 |
Description | CABLE DB25M/M DBL SHLD 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,91000 € | 54,91 € |
| 10 | 46,68000 € | 466,80 € |
| 25 | 43,75880 € | 1.093,97 € |
| 50 | 41,67220 € | 2.083,61 € |
| 100 | 39,68550 € | 3.968,55 € |
| Unit Price without VAT: | 54,91000 € |
|---|---|
| Unit Price with VAT: | 65,34290 € |

