
CS2N25MM-25 | |
|---|---|
DigiKey Part Number | 5073-CS2N25MM-25-ND |
Manufacturer | |
Manufacturer Product Number | CS2N25MM-25 |
Description | CABLE DB25M/M DBL SHLD 25' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,94000 € | 92,94 € |
| 10 | 79,00500 € | 790,05 € |
| 25 | 74,06360 € | 1.851,59 € |
| 50 | 70,53280 € | 3.526,64 € |
| 100 | 68,14880 € | 6.814,88 € |
| Unit Price without VAT: | 92,94000 € |
|---|---|
| Unit Price with VAT: | 110,59860 € |

