
CS2N25MM-15 | |
|---|---|
DigiKey Part Number | 5073-CS2N25MM-15-ND |
Manufacturer | |
Manufacturer Product Number | CS2N25MM-15 |
Description | CABLE DB25M/M DBL SHLD 15' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,22000 € | 70,22 € |
| Unit Price without VAT: | 70,22000 € |
|---|---|
| Unit Price with VAT: | 83,56180 € |

