
CS2N15MM-10 | |
|---|---|
DigiKey Part Number | 5073-CS2N15MM-10-ND |
Manufacturer | |
Manufacturer Product Number | CS2N15MM-10 |
Description | CBL DB15M/M DBL SHLD 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,40000 € | 95,40 € |
| 10 | 81,09800 € | 810,98 € |
| 25 | 76,02520 € | 1.900,63 € |
| 50 | 72,40120 € | 3.620,06 € |
| 100 | 68,95110 € | 6.895,11 € |
| Unit Price without VAT: | 95,40000 € |
|---|---|
| Unit Price with VAT: | 113,52600 € |

