
CS2N15MF-50 | |
|---|---|
DigiKey Part Number | 5073-CS2N15MF-50-ND |
Manufacturer | |
Manufacturer Product Number | CS2N15MF-50 |
Description | CBL DB15M/F DBL SHLD 50' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 50.00' (15.24m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,36000 € | 137,36 € |
| 10 | 116,77200 € | 1.167,72 € |
| 25 | 109,46960 € | 2.736,74 € |
| 50 | 104,25240 € | 5.212,62 € |
| Unit Price without VAT: | 137,36000 € |
|---|---|
| Unit Price with VAT: | 163,45840 € |

