
CS2HB15MM-25 | |
|---|---|
DigiKey Part Number | 5073-CS2HB15MM-25-ND |
Manufacturer | |
Manufacturer Product Number | CS2HB15MM-25 |
Description | CAHD15M/M BLK DBL SHLD 25' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,84000 € | 110,84 € |
| Unit Price without VAT: | 110,84000 € |
|---|---|
| Unit Price with VAT: | 131,89960 € |

