
CS2HB15MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CS2HB15MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CS2HB15MF-2.5 |
Description | CAHD15M/F BLK DBL SHLD 2.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,22000 € | 69,22 € |
| 10 | 58,83800 € | 588,38 € |
| 25 | 55,15680 € | 1.378,92 € |
| 50 | 52,52700 € | 2.626,35 € |
| 100 | 50,02340 € | 5.002,34 € |
| Unit Price without VAT: | 69,22000 € |
|---|---|
| Unit Price with VAT: | 82,37180 € |

