
CS2HB15MF-15 | |
|---|---|
DigiKey Part Number | 5073-CS2HB15MF-15-ND |
Manufacturer | |
Manufacturer Product Number | CS2HB15MF-15 |
Description | CAHD15M/F BLK DBL SHLD 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 € | 90,94 € |
| 10 | 77,30600 € | 773,06 € |
| 25 | 72,47040 € | 1.811,76 € |
| 50 | 69,01540 € | 3.450,77 € |
| 100 | 65,72630 € | 6.572,63 € |
| Unit Price without VAT: | 90,94000 € |
|---|---|
| Unit Price with VAT: | 108,21860 € |

