
CS2HB15MF-1 | |
|---|---|
DigiKey Part Number | 5073-CS2HB15MF-1-ND |
Manufacturer | |
Manufacturer Product Number | CS2HB15MF-1 |
Description | CAHD15M/F BLK DBL SHLD 1' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 1.00' (304.80mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,44000 € | 62,44 € |
| Unit Price without VAT: | 62,44000 € |
|---|---|
| Unit Price with VAT: | 74,30360 € |

