
CS2H15MM-50 | |
|---|---|
DigiKey Part Number | 5073-CS2H15MM-50-ND |
Manufacturer | |
Manufacturer Product Number | CS2H15MM-50 |
Description | CABLE HD15M/M DBL SHLD 50' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 50.00' (15.24m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 50.00' (15.24m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,59000 € | 210,59 € |
| Unit Price without VAT: | 210,59000 € |
|---|---|
| Unit Price with VAT: | 250,60210 € |

