
CS2H15MM-5 | |
|---|---|
DigiKey Part Number | 5073-CS2H15MM-5-ND |
Manufacturer | |
Manufacturer Product Number | CS2H15MM-5 |
Description | CABLE HD15M/M DBL SHLD 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray, Individual (Round) 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 € | 86,72 € |
| Unit Price without VAT: | 86,72000 € |
|---|---|
| Unit Price with VAT: | 103,19680 € |

