
CS2H15MF-6 | |
|---|---|
DigiKey Part Number | 5073-CS2H15MF-6-ND |
Manufacturer | |
Manufacturer Product Number | CS2H15MF-6 |
Description | CABLE HD15M/F DBL SHLD 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 6.00' (1.83m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,68000 € | 65,68 € |
| Unit Price without VAT: | 65,68000 € |
|---|---|
| Unit Price with VAT: | 78,15920 € |

