
CS2H15MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CS2H15MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CS2H15MF-2.5 |
Description | CABLE HD15M/F DBL SHLD 2.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,16000 € | 74,16 € |
| 10 | 63,03900 € | 630,39 € |
| 25 | 59,09480 € | 1.477,37 € |
| 50 | 56,27780 € | 2.813,89 € |
| 100 | 53,59530 € | 5.359,53 € |
| Unit Price without VAT: | 74,16000 € |
|---|---|
| Unit Price with VAT: | 88,25040 € |

