
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,36000 € | 222,36 € |
| 2 | 211,49500 € | 422,99 € |
| 3 | 205,34667 € | 616,04 € |
| 5 | 197,81400 € | 989,07 € |
| 7 | 192,97286 € | 1.350,81 € |
| 10 | 187,94800 € | 1.879,48 € |
| 25 | 175,51120 € | 4.387,78 € |
| 50 | 166,53860 € | 8.326,93 € |
| Unit Price without VAT: | 222,36000 € |
|---|---|
| Unit Price with VAT: | 264,60840 € |

