
CS15-1000 | |
|---|---|
DigiKey Part Number | 5073-CS15-1000-ND |
Manufacturer | |
Manufacturer Product Number | CS15-1000 |
Description | BULK CBL 15CON #24 SPOOL 1K' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Gray 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.275" (6.99mm) |
Packaging Bulk | Shield Type Foil |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Gray |
Number of Conductors 15 | Voltage 300 V |
Wire Gauge | Operating Temperature 80°C |
Conductor Strand Solid | Shield Material Aluminum |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,54000 € | 952,54 € |
| Unit Price without VAT: | 952,54000 € |
|---|---|
| Unit Price with VAT: | 1.133,52260 € |

