
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,53000 € | 150,53 € |
| 2 | 143,20500 € | 286,41 € |
| 3 | 139,06000 € | 417,18 € |
| 5 | 133,98000 € | 669,90 € |
| 7 | 130,72000 € | 915,04 € |
| 10 | 127,33400 € | 1.273,34 € |
| 25 | 118,95920 € | 2.973,98 € |
| 50 | 112,91620 € | 5.645,81 € |
| Unit Price without VAT: | 150,53000 € |
|---|---|
| Unit Price with VAT: | 179,13070 € |

