
CS-1914 | |
|---|---|
DigiKey Part Number | 5073-CS-1914-ND |
Manufacturer | |
Manufacturer Product Number | CS-1914 |
Description | KVM SWTCH 4 PORT DP/USB 3.0 |
Customer Reference | |
Detailed Description | 4 Port Rack Mount Standard KVM |
Category | Type Standard KVM |
Manufacturer L-com | Number of Ports 4 |
Series | Peripherals USB Keyboard, USB Monitor, USB Mouse |
Packaging Bag | Mounting Type Rack Mount |
Part Status Obsolete | Size 0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.1mm) |

