Similar

CS-1912 | |
|---|---|
DigiKey Part Number | 5073-CS-1912-ND |
Manufacturer | |
Manufacturer Product Number | CS-1912 |
Description | KVM SWTCH 2 PORT DP/USB 3.0 |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Category | Number of Ports 2 |
Manufacturer L-com | Peripherals USB Keyboard, USB Monitor, USB Mouse |
Series | Mounting Type Desktop |
Packaging Bag | Includes Audio Cables (2), DisplayPort Cables (2), USB Cable (2) |
Part Status Obsolete | Size 8.27" L x 3.46" W x 2.19" H (210.0mm x 88.0mm x 55.5mm) |
Type Standard KVM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B005-DPUA2-K | Eaton Tripp Lite | 70 | 95-B005-DPUA2-K-ND | 184,47000 € | Similar |


