
CRMN9MM-2.5 | |
|---|---|
DigiKey Part Number | 5073-CRMN9MM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CRMN9MM-2.5 |
Description | CABLE DB9M/M RVS HDWARE 2.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 € | 37,80 € |
| Unit Price without VAT: | 37,80000 € |
|---|---|
| Unit Price with VAT: | 44,98200 € |

