
CRMN9MM-15 | |
|---|---|
DigiKey Part Number | 5073-CRMN9MM-15-ND |
Manufacturer | |
Manufacturer Product Number | CRMN9MM-15 |
Description | CABLE DB9M/M RVS HDWARE 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,21000 € | 52,21 € |
| 10 | 44,37700 € | 443,77 € |
| 25 | 41,60000 € | 1.040,00 € |
| 50 | 39,61620 € | 1.980,81 € |
| 100 | 37,72770 € | 3.772,77 € |
| Unit Price without VAT: | 52,21000 € |
|---|---|
| Unit Price with VAT: | 62,12990 € |

