
CRMN9MM-10 | |
|---|---|
DigiKey Part Number | 5073-CRMN9MM-10-ND |
Manufacturer | |
Manufacturer Product Number | CRMN9MM-10 |
Description | CABLE DB9M/M RVS HDWARE 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,07000 € | 51,07 € |
| 10 | 43,40400 € | 434,04 € |
| 25 | 40,68800 € | 1.017,20 € |
| 50 | 38,74780 € | 1.937,39 € |
| 100 | 36,90060 € | 3.690,06 € |
| Unit Price without VAT: | 51,07000 € |
|---|---|
| Unit Price with VAT: | 60,77330 € |

