
CRMN9MF-25 | |
|---|---|
DigiKey Part Number | 5073-CRMN9MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CRMN9MF-25 |
Description | CABLE DB9M/F RVS HDWARE 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,80000 € | 59,80 € |
| 10 | 50,82900 € | 508,29 € |
| 25 | 47,64880 € | 1.191,22 € |
| 50 | 45,37660 € | 2.268,83 € |
| 100 | 43,21360 € | 4.321,36 € |
| Unit Price without VAT: | 59,80000 € |
|---|---|
| Unit Price with VAT: | 71,16200 € |

