
CRMN9FF-5 | |
|---|---|
DigiKey Part Number | 5073-CRMN9FF-5-ND |
Manufacturer | |
Manufacturer Product Number | CRMN9FF-5 |
Description | CABLE DB9F/F RVS HDWARE 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,81000 € | 40,81 € |
| 10 | 34,69000 € | 346,90 € |
| 25 | 32,51880 € | 812,97 € |
| 50 | 30,96740 € | 1.548,37 € |
| 100 | 29,49080 € | 2.949,08 € |
| 250 | 27,64720 € | 6.911,80 € |
| Unit Price without VAT: | 40,81000 € |
|---|---|
| Unit Price with VAT: | 48,56390 € |

