
CRMN9FF-15 | |
|---|---|
DigiKey Part Number | 5073-CRMN9FF-15-ND |
Manufacturer | |
Manufacturer Product Number | CRMN9FF-15 |
Description | CABLE DB9F/F RVS HDWARE 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 15.00' (4.57m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 € | 47,76 € |
| 10 | 40,59900 € | 405,99 € |
| 25 | 38,05840 € | 951,46 € |
| 50 | 36,24360 € | 1.812,18 € |
| 100 | 34,51550 € | 3.451,55 € |
| 250 | 32,35776 € | 8.089,44 € |
| Unit Price without VAT: | 47,76000 € |
|---|---|
| Unit Price with VAT: | 56,83440 € |

