
CRMN37MM-5 | |
|---|---|
DigiKey Part Number | 5073-CRMN37MM-5-ND |
Manufacturer | |
Manufacturer Product Number | CRMN37MM-5 |
Description | CABLE DB37M/M RVS HDWARE 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer L-com | Number of Positions 37 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,55000 € | 99,55 € |
| Unit Price without VAT: | 99,55000 € |
|---|---|
| Unit Price with VAT: | 118,46450 € |

