
CRMN37MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CRMN37MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CRMN37MF-2.5 |
Description | CABLE DB37M/F RVS HDWARE 2.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,26000 € | 116,26 € |
| 10 | 98,82900 € | 988,29 € |
| 25 | 92,64720 € | 2.316,18 € |
| 50 | 88,23100 € | 4.411,55 € |
| 100 | 85,18860 € | 8.518,86 € |
| Unit Price without VAT: | 116,26000 € |
|---|---|
| Unit Price with VAT: | 138,34940 € |

