
CRMN37FF-1 | |
|---|---|
DigiKey Part Number | 5073-CRMN37FF-1-ND |
Manufacturer | |
Manufacturer Product Number | CRMN37FF-1 |
Description | CABLE DB37F/F RVS HDWARE 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 1.00' (304.80mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer L-com | Number of Positions 37 |
Packaging Bag | Length 1.00' (304.80mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,49000 € | 100,49 € |
| Unit Price without VAT: | 100,49000 € |
|---|---|
| Unit Price with VAT: | 119,58310 € |

