
CRMN25MM-5 | |
|---|---|
DigiKey Part Number | 5073-CRMN25MM-5-ND |
Manufacturer | |
Manufacturer Product Number | CRMN25MM-5 |
Description | CABLE DB25M/M RVS HDWARE 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,32000 € | 69,32 € |
| Unit Price without VAT: | 69,32000 € |
|---|---|
| Unit Price with VAT: | 82,49080 € |

